Keywords:





Product Index > Crystals and Oscillators > Oscillators > JX7011E0091.500000

All prices are in US dollars.
Digi-Key Part NumberJX7011E0091.500000CT-ND
Price BreakUnit PriceExtended Price
13.970003.97
103.5600035.60
253.2016080.04
1002.91180291.18
2502.63580658.95
5002.359801,179.90
Quantity Available Digi-Key Stock: 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

JX7011E0091.500000

DescriptionOSC 91.5MHZ 3.3V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC 91.5MHZ 3.3V SMD | JX7011E0091.500000 | JX7011E0091.500000CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JX701
Product Photos 6-SMD
Featured Product HiFlex™ Crystal Oscillators
Standard Package1
CategoryCrystals and Oscillators
FamilyOscillators
SeriesSaRonix-eCera™ JX701
PackagingCut Tape (CT)
TypeXO (Standard)
Frequency91.5MHz
FunctionTri-State (Output Enable)
OutputCMOS
Voltage - Supply3.3V
Frequency Stability±50ppm
Operating Temperature-40°C ~ 85°C
Current - Supply (Max)45mA
Ratings-
Mounting TypeSurface Mount
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Height0.079" (2.00mm)
Package / Case6-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max)20mA
Dynamic CatalogSaRonix-eCera™ JX701 Series
Other NamesJX7011E0091.500000CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
JX7011E0091.500000TR-NDJX7011E0091.500000Tape & Reel (TR)1,000 - Immediate1.932001,000
JX7011E0091.500000DKR-NDJX7011E0091.500000Digi-Reel®1,995 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:05:58 6/18/2013 - Help With This Screen