Add To Favorites
Product Overview
Digi-Key Part Number 553-1930-6-ND
Quantity Available 1,004
Can ship immediately
Manufacturer

Manufacturer Part Number

JV011I21NLT

Description CONN MAGJACK 1PORT 100 BASE-TX
Expanded Description 1 Port RJ45 Magjack Connector Surface Mount 10/100 Base-TX, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets J0C,JV,J3 Series
Online Catalog PULSEJACK™ J0C, J3 and JV Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PULSEJACK™ JV
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.507" (12.88mm)
LED Color Does Not Contain LED
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1930-6

21:27:29 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 7.81
10 7.48900 74.89
25 6.83760 170.94
50 6.51200 325.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1601-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: 7.10000
  • Tape & Reel (TR) ? : 553-1930-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 900 - Immediate
  • Unit Price: 5.62400
  • Cut Tape (CT) ? : 553-1930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,004 - Immediate
  • Unit Price: 7.81000
Send Feedback