Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number JSM1AF-12V-4-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JSM1AF-12V-4

Description RELAY AUTOMOTIVE SPST 10A 12V
Expanded Description Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JS-M
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 6.3 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Cadmium Free
Coil Power 640 mW
Coil Resistance 225 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100

01:15:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.65600 165.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback