Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number JSM1A-9V-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JSM1A-9V-5

Description RELAY AUTOMOTIVE SPST 15A 9V
Expanded Description Automotive Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets JS-M Relays
Other Related Documents General Appl Guidelines
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JS-M
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current 71.4mA
Coil Voltage 9VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 15A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 4.7 VDC
Turn Off Voltage (Min) 0.7 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Cadmium Free
Coil Power 640 mW
Coil Resistance 126 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100

14:43:54 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.20600 120.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback