Add To Favorites
Product Overview
Digi-Key Part Number 401-1999-6-ND
Quantity Available 56,526
Can ship immediately
Manufacturer

Manufacturer Part Number

JS102011SAQN

Description SWITCH SLIDE SPDT 300MA 6V
Expanded Description Slide Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series JS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 5,000 Cycles
Operating Force -
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names 401-1999-6

00:12:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.51200 5.12
25 0.50160 12.54
50 0.44820 22.41
100 0.42680 42.68
250 0.41612 104.03
500 0.35212 176.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1999-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: 0.31040
  • Cut Tape (CT) ? : 401-1999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,526 - Immediate
  • Unit Price: 0.53000
Send Feedback