Add To Favorites
Product Overview
Digi-Key Part Number HR1372-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

JR25WCC-12(71)

Description CONN CABLE CLAMP SZ 25 M28 BLACK
Expanded Description Black Connector Cable Clamp M28x0.75 25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets JR-W Series Datasheet
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Online Catalog JR and JR-W Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series JR-W
Part Status Active
Type Cable Clamp
Cable Opening 0.472" (12.00mm)
Diameter - Outside 1.220" (30.99mm)
Shell Size - Insert 25
Thread Size M28x0.75
Cable Exit 180°
Material Aluminum Alloy, Brass, Zinc Alloy
Plating Chrome
Shielding -
Color Black
Features Clamp Screws, Gasket, Washer
Ingress Protection IP67 - Dust Tight, Waterproof
Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating -
For Use With/Related Products JR-W Series Plug
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *JR25WCC-12(71)
HR1372
JR25WCC1271

02:06:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.03000 20.03
10 18.60300 186.03
25 16.69520 417.38
50 16.21800 810.90
100 14.31000 1,431.00
250 13.35600 3,339.00
500 13.06980 6,534.90
1,000 12.40200 12,402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback