• Obsolete item.
Product Overview
Digi-Key Part Number 943-1018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JN3-B3A3-LY

Description JUPITER JN3 GPS MODULE
Expanded Description - RF Receiver GPS 1575.42MHz -163dBm 9.6kbps Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
943-1027-ND J-N3-B3E6-LY Telit Wireless Solutions, Inc. Tray ? 435 - Immediate
15.98000 1
Product Attributes Select All
Categories
Manufacturer

Telit Wireless Solutions, Inc.

Series -
Packaging ? Tray ?
Part Status Obsolete
Frequency 1575.42MHz
Sensitivity -163dBm
Data Rate (Max) 9.6kbps
Modulation or Protocol GPS
Applications GPS Receiver
Current - Receiving 32mA
Data Interface Pads for Pins
Memory Size 16MB Flash
Antenna Connector -
Features -
Voltage - Supply 2.85 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 943-1018
JN3B3A3LY

00:00:01 1/21/2017

Send Feedback