• Obsolete item.
Product Overview
Digi-Key Part Number JK1A-5V-TV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JK1A-5V-TV

Description RELAY GENERAL PURPOSE SPST 3A 5V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets JK Relays
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JK
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 4 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 4ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy
Coil Power 200 mW
Coil Resistance 125 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100

07:40:41 1/21/2017

Send Feedback