• Obsolete item.
Product Overview
Digi-Key Part Number JK1A-12V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JK1A-12V

Description RELAY GEN PURPOSE SPST 3A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets JK Relays
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JK
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 17mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 9.6 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 4ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy
Coil Power 200 mW
Coil Resistance 720 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100

15:07:26 3/26/2017

Send Feedback