Keywords:





Product Index > Tools > Wire Strippers and Accessories > JIC-1022

All prices are in US dollars.
Digi-Key Part NumberK521-ND
Price BreakUnit PriceExtended Price
19.100009.10
Quantity Available Digi-Key Stock: 77
Can ship immediately
Manufacturer

Manufacturer Part Number

JIC-1022

DescriptionWIRE STRIPPER/CUTTER 10-22AWG
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
WIRE STRIPPER/CUTTER 10-22AWG | JIC-1022 | K521-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tool Catalog
Product Photos JIC-1022
Standard Package10
CategoryTools
FamilyWire Strippers and Accessories
Series-
TypeSingle Level Stripper, Multiple Presets
Cable Type10~22 AWG
FeaturesAdjustable Strip Lengths
Dynamic CatalogWire Strippers and Accessories
Other NamesJIC1022
K521

20:22:24 5/22/2013 - Help With This Screen