• Obsolete item.
Product Overview
Digi-Key Part Number 943-1012-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JF2-B3A3-DR

Description MODULE GPS RECEIVER SSIV
Expanded Description - RF Receiver GPS 1575.42MHz -163dBm PCB, Surface Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
943-1025-2-ND J-F2-B3E9-DR Telit Wireless Solutions, Inc. Tape & Reel (TR) ? 1,000 - Immediate
8.91005 1,000
Product Attributes Select All
Categories
Manufacturer

Telit Wireless Solutions, Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 1575.42MHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving 13mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 943-1012-2
J-F2.000X-TP
JF2B3A3DR

02:31:12 3/26/2017

Send Feedback