Keywords:





Product Index > Cable Assemblies > Flat Flex Cables (FFC, FPC) > JF08R0R041020MA

All prices are in US dollars.
Digi-Key Part Number670-2622-ND
Price BreakUnit PriceExtended Price
17.980007.98
106.7540067.54
1005.21900521.90
2504.605001,151.25
5004.298002,149.00
1,0003.991003,991.00
Quantity Available Digi-Key Stock: 2,370
Can ship immediately
Manufacturer

Manufacturer Part Number

JF08R0R041020MA

DescriptionCABLE ASSY HI SPEED 41POS 20CM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY HI SPEED 41POS 20CM | JF08R0R041020MA | 670-2622-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JF08 Series
Product Photos JF08R0R041020MA
Featured Product JF08 Series FFC Harness
Standard Package1
CategoryCable Assemblies
FamilyFlat Flex Cables (FFC, FPC)
SeriesJF08
Contact TerminationReceptacle with Latch to Receptacle with Latch
Length7.87" (200mm)
Number of Positions41
Pitch0.020" (0.50mm)
Dynamic CatalogJF08 Series
Other Names670-2622
Possible Substitute

1:40:05 5/12/2013 - Help With This Screen