• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number JE1XN-DC6V-H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE1XN-DC6V-H

Description RELAY GENERAL PURPOSE SPDT 5A 6V
Expanded Description General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets JE-X Relays
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL JE Relay Oct/2006
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JE-X
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 4.2 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 2ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy
Coil Power 400 mW
Coil Resistance 90 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100

00:38:14 1/17/2017

Send Feedback