• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number JE1XN-DC5V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE1XN-DC5V

Description RELAY GENERAL PURPOSE SPDT 5A 5V
Expanded Description General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL JE Relay Oct/2006
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JE-X
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 80mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 10ms
Release Time 2ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy
Coil Power 400 mW
Coil Resistance 62.5 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100

15:13:39 2/27/2017

Send Feedback