Keywords:





Product Index > Connectors, Interconnects > Barrel - Accessories > JCAP

All prices are in US dollars.
Digi-Key Part NumberSC1396-ND
Price BreakUnit PriceExtended Price
11.570001.57
101.1740011.74
251.0816027.04
1000.9785097.85
2500.88580221.45
5000.74160370.80
1,0000.69010690.10
2,5000.662501,656.25
Quantity Available Digi-Key Stock: 5,513
Can ship immediately
Manufacturer

Manufacturer Part Number

JCAP

DescriptionPOWER JACK SEAL CAP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER JACK SEAL CAP | JCAP | SC1396-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Jack Schematics
Sealed Power Plugs, Jacks Bulletin
JCAP Drawing
Product Photos J-Cap
Product Training Modules Sealed Power Plugs and Jacks
Standard Package100
CategoryConnectors, Interconnects
FamilyBarrel - Accessories
Series-
Accessory TypeCap (Cover)
For Use With/Related ProductsPower Jack
Number of Positions-
ColorBlack
Dynamic CatalogBarrel Accessories - Switchcraft Inc
For Use WithSC1395-ND - CONN PWR JACK R/A 2MM SEALED
SC1394-ND - CONN PWR JACK R/A 2.5MM SEALED
SC1393-ND - CONN PWR JACK PC 2MM SEALED
SC1392-ND - CONN PWR JACK 2MM SEALED
SC1391-ND - CONN PWR JACK PC 2.5MM SEALED
SC1390-ND - CONN PWR JACK 2.5MM SEALED
Other NamesSC1396

7:42:09 5/18/2013 - Help With This Screen