• Obsolete item.
Product Overview
Digi-Key Part Number CH916-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

J842120LUAUS5

Description KEYBOARD WASHABLE 83KEY USB BLU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets J84-2120 Series
Product Attributes Select All
Category

Computers, Office - Components, Accessories

Family

Keyboards

Manufacturer

Cherry Americas LLC

Series J84-2120
Part Status Obsolete
Type Keyboard
Number of Keys 83
Interface USB
Features Sealed, NEMA-4
Color Blue
Size / Dimension 11.40" L x 6.40" W x 1.90" H (290mm x 162mm x 48mm)
 
Additional Resources
Standard Package ? 10
Other Names CH916
J84-2120LUAUS-5

04:06:19 8/29/2016

Send Feedback