• Obsolete item.
Product Overview
Digi-Key Part Number CH915-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

J842120LUAUS2

Description KEYBOARD WASHABLE 83KEY USB BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CH985-ND J842120LUBUS2 Cherry Americas LLC Bulk ? 29 - Immediate
228.20000 1
Documents & Media
Datasheets J84-2120 Series
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series J84-2120
Part Status Obsolete
Type Keyboard
Number of Keys 83
Interface USB
Features Sealed, NEMA-4
Color Black
Size / Dimension 11.40" L x 6.40" W x 1.90" H (290mm x 162mm x 48mm)
 
Additional Resources
Standard Package ? 10
Other Names CH915
J84-2120LUAUS-2

07:03:26 3/30/2017

Send Feedback