• Obsolete item.
Product Overview
Digi-Key Part Number CH964-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

J84-4300LUAUS-2

Description KEYBOARD WIPEKEY 87KEY USB BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets J84-4300
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series J84-4300
Part Status Obsolete
Type Keyboard
Number of Keys 87
Interface USB
Features Trackball, Sealed, IP55
Color Black
Size / Dimension 14.5" L x 5.5" W x 0.75" H (370mm x 139mm x 19mm)
 
Additional Resources
Standard Package ? 10
Other Names CH964
J844300LUAUS2

02:45:39 1/22/2017

Send Feedback