• Obsolete item.
Product Overview
Digi-Key Part Number CH977-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

J8216001LPNEU2

Description KEYBOARD BLACK PS/2 104 KEYS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets J82-16001 K-1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series J82-16001 K-1
Part Status Obsolete
Type Keyboard
Number of Keys 104
Interface PS/2
Features -
Color Black
Size / Dimension 18.1" L x 6.5" W x 1.3" H (460mm x 165mm x 32mm)
 
Additional Resources
Standard Package ? 10
Other Names CH977

07:39:55 2/22/2017

Send Feedback