Add To Favorites
Product Overview
Digi-Key Part Number 553-2067-1-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

J0C-0005NLT

Description CONN MAGJACK 1PORT 100 BASE-TX
Expanded Description 1 Port RJ45 Magjack Connector Surface Mount 10/100 Base-TX, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets J0C,JV,J3 Series
Online Catalog PULSEJACK™ J0C, J3 and JV Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PULSEJACK™ J0C
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.545" (13.84mm)
LED Color Does Not Contain LED
Number of Cores per Jack 4
Shielding Shielded
Features Board Guide
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2067-1

19:46:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 6.97
10 6.67900 66.79
25 6.09840 152.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2067-2-ND
  • Minimum Quantity: 90
  • Quantity Available: 0
  • Unit Price: 5.28000
  • Digi-Reel® ? : 553-2067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-3256-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: 6.34000
Send Feedback