All prices are in US dollars.
Digi-Key Part Number 553-1744-6-ND
Price Break Unit Price Extended Price
1 6.85000 6.85
10 6.57400 65.74
Quantity Available Digi-Key Stock: 1,508
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

J0C-0003NLT

Description CONN MAGJACK 1PORT 100 BASE-TX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets J0C,JV,J3 Series
Product Photos J0C-0003NLT
Standard Package ? 1
Category

Connectors, Interconnects

Family

Modular Connectors - Jacks With Magnetics

Series PULSEJACK™ J0C
Packaging ? Digi-Reel®?
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.545" (13.84mm)
LED Color Does Not Contain LED
Number of Cores per Jack 4
Shielding Shielded
Features Board Guide
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
Online Catalog PULSEJACK™ J0C, J3 and JV Series
Other Names 553-1744-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-1744-2-ND J0C-0003NLT Pulse Electronics Corporation Tape & Reel (TR)? 1,440 - Immediate
5.22900 90
553-1744-1-ND J0C-0003NLT Pulse Electronics Corporation Cut Tape (CT)? 1,508 - Immediate
6.85000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 7498111120R - Wurth Electronics Inc | 732-4502-1-ND DigiKey Electronics
  • 7498111120R
  • Wurth Electronics Inc
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price 13.78000
  • J00-0014NL - Pulse Electronics Corporation | 553-1612-5-ND DigiKey Electronics
  • J00-0014NL
  • Pulse Electronics Corporation
  • CONN MAGJACK 1PORT 100 BASE-TX
  • Unit Price 5.50000
  • JD1-0003NL - Pulse Electronics Corporation | 553-2606-ND DigiKey Electronics
  • JD1-0003NL
  • Pulse Electronics Corporation
  • CONN MAGJACK
  • Unit Price 4.18000
  • S811-1X1T-06-F - Bel Fuse Inc. | 507-1456-1-ND DigiKey Electronics
  • S811-1X1T-06-F
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price 4.65000
  • RB1-125BAG1A - WIZnet | 1278-1011-ND DigiKey Electronics
  • RB1-125BAG1A
  • WIZnet
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price 2.55000

02:43:10 6/27/2016