Add To Favorites
Product Overview
Digi-Key Part Number 553-1485-ND
Quantity Available 5,223
Can ship immediately
Manufacturer

Manufacturer Part Number

J0011D21BNL

Description CONN MAGJACK 1PORT 100 BASE-TX
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets J0 Series
Online Catalog PULSEJACK™ J0 and J2 Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PULSEJACK™ J0
Packaging ? Tube ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.545" (13.84mm)
LED Color Green - Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-1345-ND J00-0065NL Pulse Electronics Corporation Bulk ? 9,323 - Immediate
5.93000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 553-1485
J0011D21BNL-ND

14:30:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.92000 7.92
10 7.59000 75.90
25 6.93000 173.25
50 6.60000 330.00
100 6.27000 627.00
250 5.61000 1,402.50
500 5.28000 2,640.00
1,000 4.62000 4,620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback