Add To Favorites
Product Overview
Digi-Key Part Number 553-1481-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

J00-0063NL

Description CONN MAGJACK 1PORT 10 BASE-TX
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10 Base-TX, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets J00 Series
Online Catalog STARJACK™ J00 Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PULSEJACK™ J00
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10 Base-TX, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.545" (13.84mm)
LED Color Green - Yellow
Number of Cores per Jack 4
Shielding Shielded
Features Board Guide
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 553-1481
J00-0063NL-ND
J000063NL

06:30:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 4.55
10 4.36800 43.68
25 4.00400 100.10
50 3.82200 191.10
100 3.64000 364.00
250 3.18500 796.25
500 3.09400 1,547.00
1,000 2.63900 2,639.00
2,500 2.45700 6,142.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback