Add To Favorites
Product Overview
Digi-Key Part Number 553-1612-5-ND
Quantity Available 852
Can ship immediately
Manufacturer

Manufacturer Part Number

J00-0014NL

Description CONN MAGJACK 1PORT 100 BASE-TX
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets J00 Series
Online Catalog STARJACK™ J00 Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PULSEJACK™ J0
Packaging ? Tube ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.545" (13.84mm)
LED Color Does Not Contain LED
Number of Cores per Jack 4
Shielding Shielded
Features Board Guide
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-1484-ND J0011D01NL Pulse Electronics Corporation Tray ? 233 - Immediate
7.66000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names J00-0014NL-ND
J000014NL

03:28:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 5.50
10 5.28000 52.80
25 4.84000 121.00
50 4.62000 231.00
100 4.40000 440.00
250 3.85000 962.50
500 3.74000 1,870.00
1,000 3.19000 3,190.00
2,500 2.97000 7,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback