Add To Favorites
Product Overview
Digi-Key Part Number IXLF19N250A-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

IXLF19N250A

Description IGBT 2500V 32A 250W I4PAC
Expanded Description IGBT NPT 2500V 32A 250W Through Hole ISOPLUS i4-PAC™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IXLF19N250A
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Bulk ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 2500V
Current - Collector (Ic) (Max) 32A
Current - Collector Pulsed (Icm) -
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 19A
Power - Max 250W
Switching Energy 15mJ (on), 30mJ (off)
Input Type Standard
Gate Charge 142nC
Td (on/off) @ 25°C -
Test Condition 1500V, 19A, 47 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case i4-Pac™-5 (3 leads)
Supplier Device Package ISOPLUS i4-PAC™
 
You May Also Be Interested In
  • CS20-22MOF1 - IXYS | CS20-22MOF1-ND DigiKey Electronics
  • CS20-22MOF1
  • IXYS
  • THYRISTOR PHASE 2200V I4-PAC
  • Unit Price 25.75000
  • CS20-22MOF1-ND
  • CTX5-1A-R - Eaton | 513-1811-1-ND DigiKey Electronics
  • CTX5-1A-R
  • Eaton
  • INDUCT ARRAY 2 COIL 4.7UH SMD
  • Unit Price 4.27000
  • 513-1811-1-ND
Additional Resources
Standard Package ? 25
Other Names Q1750432
Q6027284

04:45:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.37000 38.37
10 35.48900 354.89
25 32.61200 815.30
100 30.30990 3,030.99
250 27.81608 6,954.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback