Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Supply Controllers, Monitors > ISPPAC-POWR6AT6-01N32I

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberISPPAC-POWR6AT6-01N32I-ND
Price BreakUnit PriceExtended Price
4904.250002,082.50
Quantity Available
Manufacturer

Manufacturer Part Number

ISPPAC-POWR6AT6-01N32I

DescriptionIC ISP POWER SUPPLY PROGR 32QFN
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC ISP POWER SUPPLY PROGR 32QFN | ISPPAC-POWR6AT6-01N32I | ISPPAC-POWR6AT6-01N32I-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ispPAC-POWR6AT6
Product Photos 32-VFQFN Exp Pad
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Supply Controllers, Monitors
SeriesispPAC®
PackagingTray
ApplicationsPower Supply Controller/Monitor
Voltage - Input-0.3 V ~ 5.9 V
Voltage - Supply2.8 V ~ 3.96 V
Current - Supply10mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case32-VFQFN Exposed Pad
Supplier Device Package32-QFN Exposed Pad (5x5)

23:00:51 5/21/2013 - Help With This Screen