Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Supply Controllers, Monitors > ISPPAC-POWR607-01S32I

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberISPPAC-POWR607-01S32I-ND
Price BreakUnit PriceExtended Price
4902.437511,194.38
Quantity Available
Manufacturer

Manufacturer Part Number

ISPPAC-POWR607-01S32I

DescriptionIC PWR MANAGER ISP GP 32-QFNS
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC PWR MANAGER ISP GP 32-QFNS | ISPPAC-POWR607-01S32I | ISPPAC-POWR607-01S32I-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ispPAC-POWR607
Product Photos 32-VFQFN Exp Pad
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Supply Controllers, Monitors
SeriesispPAC®
PackagingTray
ApplicationsPower Supply Supervisor, Reset Generator, Watchdog Timer
Voltage - Input-0.3 V ~ 5.9 V
Voltage - Supply2.64 V ~ 3.96 V
Current - Supply3.5mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case32-VFQFN Exposed Pad
Supplier Device Package32-QFNS (5x5)
RoHS Replacement

1:43:57 5/23/2013 - Help With This Screen