| Datasheets |
ispClock5308S Family
ispClock5300S, 5600A Family Brochure
|
| Product Photos |
ISPPAC-CLK5320S-01TN64C
|
| Standard Package | 160 |
| Category | Integrated Circuits (ICs) |
| Family | Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers |
| Series | ispClock™ |
| Packaging | Tray |
| Type | Clock Generator, Fanout Distribution, Zero Delay Buffer |
| PLL | Yes with Bypass |
| Input | HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL |
| Output | eHSTL, HSTL, LVCMOS, LVTTL, SSTL |
| Number of Circuits | 1 |
| Ratio - Input:Output | 2:20 |
| Differential - Input:Output | Yes/No |
| Frequency - Max | 267MHz |
| Divider/Multiplier | Yes/No |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Supplier Device Package | 64-TQFP (10x10) |
| Dynamic Catalog | Clock Generators |
| Other Names | 220-1002 ISPPACCLK5320S01TN64C
|
|
|