• Obsolete item.
Product Overview
Digi-Key Part Number 220-1613-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISPLSI 2064VE-100LTN100

Description IC CPLD 64MC 10NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispLSI® 2000VE
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 16
Number of Macrocells 64
Number of Gates 2000
Number of I/O 64
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1613
ISPLSI 2064VE-100LTN100-ND
ISPLSI2064VE-100LTN100
ISPLSI2064VE100LTN100

20:48:43 2/22/2017

Send Feedback