• Obsolete item.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 220-1586-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISPLSI 1016E-80LJN

Description IC CPLD 64MC 15NS 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ispLSI 1016E
Package Diagrams
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Tin/Lead Devices 23/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispLSI® 1000E
Packaging ? Tube ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 16
Number of Macrocells 64
Number of Gates 2000
Number of I/O 32
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
For Use With
Additional Resources
Standard Package ? 26
Other Names 220-1586-5
ISPLSI 1016E-80LJN-ND
ISPLSI1016E-80LJN
ISPLSI1016E80LJN

00:36:10 1/18/2017

Send Feedback