• Obsolete item.
Product Overview
Digi-Key Part Number ISPLSI 1016-80LT44-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISPLSI 1016-80LT44

Description IC CPLD 64MC 15NS 44TQFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ispLSI 1016
Leaded Pkg PCB Layout Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 07/Sept/2010
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispLSI® 1000
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 16
Number of Macrocells 64
Number of Gates 2000
Number of I/O 32
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 160
Other Names ISPLSI1016-80LT44

11:02:08 2/28/2017

Send Feedback