Add To Favorites
Product Overview
Digi-Key Part Number 296-21956-6-ND
Quantity Available 3,603
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO7221CDR

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Expanded Description General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISO7220-21A/B/C/M
Product Training Modules Circuit Isolation Techniques
Featured Product ISO72x and ISO72xx Digital Isolators
Manufacturer Product Page ISO7221CDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO7220A, 20B, 20C, 20M, 21A, 21B, 21C, 21M Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 42ns, 42ns
Pulse Width Distortion (Max) 2ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 2.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21956-6

03:50:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.66500 26.65
100 2.18320 218.32
500 1.85856 929.28
1,000 1.56745 1,567.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-26078-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
  • Unit Price: 3.57000
  • Tape & Reel (TR) ? : 296-21956-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.35875
  • Cut Tape (CT) ? : 296-21956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,603 - Immediate
  • Unit Price: 2.97000
  • Tape & Reel (TR) ? : ISO7221CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.35875
  • Tube ? : ISO7221CDG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,225 - Factory Stock ?
  • Unit Price: 2.62471
Send Feedback