Add To Favorites
Product Overview
Digi-Key Part Number 296-21955-6-ND
Quantity Available 18,206
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO7221ADR

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Expanded Description General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISO7220-21A/B/C/M
Product Training Modules Circuit Isolation Techniques
Manufacturer Product Page ISO7221ADR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO7220A, 20B, 20C, 20M, 21A, 21B, 21C, 21M Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 475ns, 475ns
Pulse Width Distortion (Max) 14ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21955-6

06:42:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.40200 24.02
100 1.93060 193.06
500 1.58620 793.10
1,000 1.31428 1,314.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21955-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 1.10000
  • Cut Tape (CT) ? : 296-21955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,206 - Immediate
  • Unit Price: 2.67000
  • Tube ? : 296-26077-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,636 - Immediate
  • Unit Price: 2.88000
  • Tape & Reel (TR) ? : ISO7221ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.10000
  • Tube ? : ISO7221ADG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.01097
Send Feedback