Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules > ISL59834IRZ

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberISL59834IRZ-ND
Price BreakUnit PriceExtended Price
16.400006.40
255.82000145.50
1004.06000406.00
Quantity Available Digi-Key Stock: 255
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL59834IRZ

DescriptionIC VIDEO FILTER CHRG PUMP 44-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC VIDEO FILTER CHRG PUMP 44-QFN | ISL59834IRZ | ISL59834IRZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ISL59834
Product Photos 40-VFQFN, L40
Standard Package43
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Video Amps and Modules
Series-
PackagingTube
ApplicationsFilter
Output Type-
Number of Circuits4
-3db Bandwidth9MHz
Slew Rate-
Current - Supply28mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Mounting TypeSurface Mount
Package / Case44-VFQFN Exposed Pad
Supplier Device Package44-QFN-EP (7x7)

12:22:40 5/23/2013 - Help With This Screen