• Obsolete item.
Product Overview
Digi-Key Part Number ISL58334CIZ-T7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISL58334CIZ-T7

Description IC LASER PWR MONITOR 3V 9CSP
Expanded Description Optical Sensor Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ISL58334 Brief
Design Resources Development Tool Selector
Sensor Selector
PCN Obsolescence/ EOL Multiple Devices 10/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Part Status Obsolete
Sensor Type Optical
Output Type Voltage
 
Additional Resources
Standard Package ? 1
Other Names ISL58334CIZ-T7CT
ISL58334CIZ-T7TRCT
ISL58334CIZ-T7TRCT-ND

05:02:06 3/24/2017

Send Feedback