• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number ISL58328CIZ-T7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISL58328CIZ-T7

Description IC LASER PWR MONITOR 5V 9CSP
Expanded Description Optical Sensor Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ISL58328
Design Resources Development Tool Selector
Sensor Selector
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Part Status Obsolete
Sensor Type Optical
Output Type Voltage
 
Additional Resources
Standard Package ? 1
Other Names ISL58328CIZ-T7CT
ISL58328CIZ-T7TRCT
ISL58328CIZ-T7TRCT-ND

08:00:39 3/23/2017

Send Feedback