All prices are in US dollars.
Digi-Key Part Number ISL58315CRTZ-T7ADKR-ND
Price Break Unit Price Extended Price
1 12.23000 12.23
10 11.07800 110.78
100 9.13170 913.17
Quantity Available Digi-Key Stock: 267
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL58315CRTZ-T7A

Description IC LASER DD 3CHAN 40TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ISL58315 Series
Product Photos 40-TQFN, L40.5X5 PKG
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Laser Drivers

Series SmartLinearizer™
Packaging ? Digi-Reel®?
Type Laser Diode Driver
Data Rate 300MHz
Number of Channels 3
Voltage - Supply 3.3V
Current - Supply 3mA
Current - Modulation -
Current - Bias -
Operating Temperature -
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
Mounting Type Surface Mount
Online Catalog Laser Driver
Other Names ISL58315CRTZ-T7ADKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ISL58315CRTZ-T7ATR-ND ISL58315CRTZ-T7A Intersil Tape & Reel (TR)? 250 - Immediate
8.48300 250
ISL58315CRTZ-T7ACT-ND ISL58315CRTZ-T7A Intersil Cut Tape (CT)? 267 - Immediate
12.23000 1
ISL58315CRTZ-T13-ND ISL58315CRTZ-T13 Intersil Tape & Reel (TR)? 0
5.92500 6,000
Non-Stock
?
ISL58315CRTZ-T7-ND ISL58315CRTZ-T7 Intersil Tape & Reel (TR)? 0
6.39900 1,000
Non-Stock
?
ISL58315CRTZ-ND ISL58315CRTZ Intersil Tube? 0
7.34700 600
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LTC5100EUF#PBF - Linear Technology | LTC5100EUF#PBF-ND DigiKey Electronics
  • LTC5100EUF#PBF
  • Linear Technology
  • IC DRIVER VCSEL 3.2GBPS 16QFN
  • Unit Price 10.35000
  • D6505I - US-Lasers Inc. | 38-1007-ND DigiKey Electronics
  • D6505I
  • US-Lasers Inc.
  • LASER DIODE 650NM 5.6MM
  • Unit Price 12.52000

03:46:33 5/5/2016