Add To Favorites
Product Overview
Digi-Key Part Number ISL58315CRTZ-T7ACT-ND
Quantity Available 185
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

ISL58315CRTZ-T7A

Description IC LASER DD 3CHAN 40TQFN
Expanded Description Laser Driver IC 300MHz 3 Channel 3.3V 40-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL58315 Series
Online Catalog Laser Driver
Product Attributes Select All
Categories
Manufacturer

Intersil

Series SmartLinearizer™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver
Data Rate 300MHz
Number of Channels 3
Voltage - Supply 3.3V
Current - Supply 3mA
Current - Modulation -
Current - Bias -
Operating Temperature -
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL58315CRTZ-T7ACT

18:33:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 10.79
10 9.92000 99.20
100 8.37770 837.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL58315CRTZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: 8.48300
  • Digi-Reel® ? : ISL58315CRTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL58315CRTZ-T13-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.92500
  • Tape & Reel (TR) ? : ISL58315CRTZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.39900
  • Tube ? : ISL58315CRTZ-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.34700
Send Feedback