Add To Favorites
Product Overview
Digi-Key Part Number ISL54103IHZ-T7ACT-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL54103IHZ-T7A

Description IC ACCELERATOR DDCA DUAL SOT23-5
Expanded Description Cable, DDCA Terminator 2 Terminations SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ISL54103
Online Catalog ISL54103
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cable, DDCA
Number of Terminations 2
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names ISL54103IHZ-T7ACT

14:20:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 5.98
10 5.36900 53.69
100 4.39860 439.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL54103IHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : ISL54103IHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL54103IHZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.78600
  • Cut Tape (CT) ? : ISL54103IHZ-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,799 - Immediate
  • Unit Price: 7.44000
  • Digi-Reel® ? : ISL54103IHZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback