Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Real Time Clocks > ISL12058IRUZ-T

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberISL12058IRUZ-T-ND
Price BreakUnit PriceExtended Price
3,0001.037503,112.50
Quantity Available
Manufacturer

Manufacturer Part Number

ISL12058IRUZ-T

DescriptionIC RTC/CALENDAR I2C-BUS 8-UTDFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC RTC/CALENDAR I2C-BUS 8-UTDFN | ISL12058IRUZ-T | ISL12058IRUZ-T-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ISL12058
Product Photos 8-UTDFN, L8.2X2 PKG
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Real Time Clocks
Series-
PackagingTape & Reel (TR)
TypeClock/Calendar
FeaturesAlarm, Leap Year
Memory Size-
Time FormatHH:MM:SS (12/24 hr)
Date FormatYY-MM-DD-dd
InterfaceI²C, 2-Wire Serial
Voltage - Supply1.8 V ~ 3.6 V
Voltage - Supply, Battery1.4 V ~ 1.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-UFDFN
Supplier Device Package8-µTDFN (2x2)

19:37:03 5/24/2013 - Help With This Screen