Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 881-1053-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

ISI9234PCIE/8

Description 8-MODEM CARD V.92 DATA V.34 FAX
Expanded Description Modem V.34, V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets M2M Communications Brochure
MultiModem ISI
Online Catalog MultiModem® ISI Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® ISI
Packaging ? Bulk ?
Part Status Active
Data Format V.34, V.92
Interface -
Voltage - Supply 3.3V, 5V
Mounting Type Socket
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 881-1053
92580565LF
ISI9234PCIE8

19:39:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,000.08000 1,000.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback