Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > ISDCB812

All prices are in US dollars.
Digi-Key Part Number360-2435-ND
Price BreakUnit PriceExtended Price
110.3500010.35
109.4500094.50
508.10000405.00
1007.20000720.00
2506.525001,631.25
5006.075003,037.50
1,0005.737505,737.50
2,5005.5125013,781.25
5,0005.4000027,000.00
Quantity Available Digi-Key Stock: 129
Can ship immediately
Manufacturer

Manufacturer Part Number

ISDCB812

DescriptionCABLE RIBBON 12"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE RIBBON 12" | ISDCB812 | 360-2435-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ISDCB8 Ribbon Cable
Product Photos ISDC-14
Product Training Modules Smart Switch Overview
Video File OLED Pushbutton in Action
RoHS Information AT, IS Series, Cert of Compliance
Standard Package1
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
Series-
Connector TypeSocket to Socket
Number of Positions14
Number of Rows2
Pitch - Connector0.100" (2.54mm)
Pitch - Cable0.050" (1.27mm)
Length1.00' (304.80mm, 12.00")
Features-
ColorGray, Ribbon
ShieldingUnshielded
Usage-
Cable TerminationIDC
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogSocket to Socket Cable Assemblies
Other Names360-2435
OLED Pushbutton in Action
OLED Pushbutton in Action

2:33:10 5/12/2013 - Help With This Screen