Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number ISD4004-08MEY-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ISD4004-08MEY

Description IC VOICE REC/PLAY 8MIN 28-TSOP
Expanded Description Voice Record/Playback IC Multiple Message 8 Min SPI 28-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ISD4004 Series
PCN Obsolescence/ EOL Voice Rec/Playback IC EOL 31/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Last Time Buy
Interface SPI
Input Signal Analog - Differential
Output Signal Analog - Single Ended
Sampling Frequency 8kHz
Duration 8 Min
Filter Pass Band 3.4kHz
Messaging Multiple
Oscillator Type Internal/External
Features Auto Mute
Operating Temperature 0°C ~ 70°C (TA)
Voltage - Supply 2.7 V ~ 3.3 V
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
 
Additional Resources
Standard Package ? 234
Other Names ISD400408MEY

03:17:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
234 11.37957 2,662.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback