Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Voice Record and Playback > ISD4003-08ME

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberISD4003-08ME-ND
Price BreakUnit PriceExtended Price
110.2100010.21
109.2820092.82
1007.88970788.97
2507.193561,798.39
Quantity Available Digi-Key Stock: 346
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD4003-08ME

DescriptionIC VOICE REC/PLAY 8MIN 28-TSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC VOICE REC/PLAY 8MIN 28-TSOP | ISD4003-08ME | ISD4003-08ME-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ISD4003 Series Single-Chip Voice Record/Playback Devices
Product Photos 28-TSOP Pkg
Standard Package234
CategoryIntegrated Circuits (ICs)
FamilyInterface - Voice Record and Playback
SeriesISD4003
InterfaceSPI/Microwire
Filter Pass Band1.7kHz
Duration8 Min
Mounting TypeSurface Mount
Package / Case28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package28-TSOP
Other NamesISD400308ME
RoHS Replacement

18:24:20 5/23/2013 - Help With This Screen