Add To Favorites
Product Overview
Digi-Key Part Number ISD3800FYI-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD3800FYI

Description IC CHIPCORDER AUDIO 48LQFP
Expanded Description Voice Record/Playback IC Single Message 64 Min SPI 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ISD3800
PCN Assembly/Origin Additional Assembly/Testing Site 1/Dec/2015
Online Catalog ISD ChipCorder®
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Active
Interface SPI
Input Signal Analog - Single Ended, I²S
Output Signal Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
Sampling Frequency 4 ~ 32kHz
Duration 64 Min
Filter Pass Band -
Messaging Single
Oscillator Type Internal
Features Volume Control
Operating Temperature -40°C ~ 85°C (TA)
Voltage - Supply 2.7 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names I3800FYI

17:19:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 3.16700 31.67
25 2.85040 71.26
100 2.59710 259.71
250 2.34376 585.94
500 2.10306 1,051.53
1,000 1.77366 1,773.66
2,500 1.68498 4,212.44
5,000 1.62163 8,108.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISD3800FYIR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.88877
Send Feedback