Add To Favorites
Product Overview
Digi-Key Part Number ISD1964SYI01-ND
Quantity Available 641
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD1964SYI01

Description IC VOICE REC/PLAY 128SEC 28-SOIC
Expanded Description Voice Record/Playback IC Multiple Message 42.6 ~ 128 Sec Pushbutton 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISD1900 Series
Online Catalog ISD ChipCorder®
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Active
Interface Pushbutton
Input Signal Microphone
Output Signal PWM Speaker Output
Sampling Frequency 4 ~ 12kHz
Duration 42.6 ~ 128 Sec
Filter Pass Band -
Messaging Multiple
Oscillator Type Internal/External
Features Automatic Gain Control
Operating Temperature -40°C ~ 85°C (TA)
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names I1964SYI01

23:53:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.06000 6.06
10 5.53400 55.34
25 5.42880 135.72
50 5.39140 269.57
100 4.83650 483.65
250 4.81788 1,204.47
500 4.51714 2,258.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback