Add To Favorites
Product Overview
Digi-Key Part Number ISD1740SY-ND
Quantity Available 1,373
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD1740SY

Description IC VOICE REC/PLAY 40-SEC 28-SOIC
Expanded Description Voice Record/Playback IC Multiple Message 26 ~ 80 Sec Pushbutton, SPI 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISD1700 Series Datasheet
PCN Packaging Dessicant Supplier Chg 3/May/2016
Online Catalog ISD ChipCorder®
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Active
Interface Pushbutton, SPI
Input Signal Analog - Single Ended, Microphone
Output Signal Analog - Single Ended, PWM Speaker Output
Sampling Frequency 4 ~ 12kHz
Duration 26 ~ 80 Sec
Filter Pass Band -
Messaging Multiple
Oscillator Type Internal
Features Automatic Gain Control, Volume Control
Operating Temperature 0°C ~ 70°C (TA)
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names I1740SY

09:43:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 5.80
10 5.29500 52.95
25 5.19400 129.85
50 5.15860 257.93
100 4.62760 462.76
250 4.60980 1,152.45
500 4.32204 2,161.02
1,000 4.13813 4,138.13
5,000 3.68427 18,421.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback