Add To Favorites
Product Overview
Digi-Key Part Number ISD1610BSY-ND
Quantity Available 536
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD1610BSY

Description IC VOICE REC/PLAY 10SEC 16-SOIC
Expanded Description Voice Record/Playback IC Single Message 6.6 ~ 20 Sec Pushbutton 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISD1600B Series Preliminary
PCN Packaging Dessicant Supplier Chg 3/May/2016
Online Catalog ISD ChipCorder®
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Active
Interface Pushbutton
Input Signal Microphone
Output Signal Analog - Single Ended, PWM Speaker Output
Sampling Frequency 4 ~ 12kHz
Duration 6.6 ~ 20 Sec
Filter Pass Band -
Messaging Single
Oscillator Type Internal
Features Automatic Gain Control
Operating Temperature 0°C ~ 70°C (TA)
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names I1610BSY

11:47:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 3.77
10 3.41700 34.17
25 3.34280 83.57
50 3.32420 166.21
100 2.98120 298.12
250 2.97012 742.53
500 2.86072 1,430.36
1,000 2.71982 2,719.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISD1610BSYR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.72192
Send Feedback