Add To Favorites
Product Overview
Digi-Key Part Number ISD15104FYI-ND
Quantity Available 1,204
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD15104FYI

Description IC VOICE REC/PLAY 3V 4MIN 48LQFP
Expanded Description Voice Record/Playback IC Multiple Message 4 Min SPI 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Active
Interface SPI
Input Signal Analog - Single Ended, I²S, Microphone
Output Signal Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
Sampling Frequency 4 ~ 48kHz
Duration 4 Min
Filter Pass Band -
Messaging Multiple
Oscillator Type Internal
Features Automatic Gain Control, GPIO, Volume Control
Operating Temperature -40°C ~ 85°C (TA)
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names I15104FYI

07:11:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.38000 9.38
10 8.68800 86.88
25 8.49160 212.29
50 8.44480 422.24
100 7.43460 743.46
250 7.06676 1,766.69
500 6.99422 3,497.11
1,000 6.76107 6,761.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback