Add To Favorites
Product Overview
Digi-Key Part Number 360-2344-ND
Quantity Available 935
Can ship immediately

Factory Stock ?: 56
Manufacturer

Manufacturer Part Number

ISC15ANP4

Description SWITCH OLED 64RGB X 48 12V
Expanded Description Programmable Display Switch Pushbutton, OLED SPST-NO 0.1A @ 12VDC Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SmartSwitch™
Packaging ? Bulk ?
Part Status Active
Type Pushbutton, OLED
Style -
Display Mode 65536 Colors, Passive Matrix
LED Color -
Viewing Area 15.5mm L x 11.6mm W
Face Size 23.13mm L x 20.59mm W
Pixel Format 64 x 48
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 12VDC
Supply Voltage 2.4 ~ 3.5VDC
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -20°C ~ 70°C
Operating Force 2.0 Newtons
LED Forward Current -
LED Forward Voltage -
Travel Range 4.5mm
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2344

19:23:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.78000 72.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback